BD142x 系列汽車電流感測放大器

ROHM Semiconductor BD142x Series Automotive Current Sense Amplifiers are designed for precise and reliable current sensing in automotive applications. The ROHM Semiconductor BD142x Series devices operate over a wide supply voltage range, with models supporting up to 2.7V to 18V, and feature an extensive common-mode voltage range from -14V to +80V. The output analog voltage offers multiple gain options, ranging from 20V/V to 100V/V, tailored to various sensing requirements. The included matched gain resistors minimize gain error and offset voltage. The low input bias current of 1µA reduces offset in the shunt resistor path, ensuring high accuracy and performance in demanding environments.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 通道數 GBP - 增益帶寬產品 Ib - 輸入偏置電流 Vos - 輸入偏移電壓 電源電壓 - 最大值 電源電壓 - 最小值 運作供電電流 增益誤差 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
ROHM Semiconductor 電流感應放大器 CURRENT SENSE AMPLIFIER SSOP6 860庫存量
最少: 1
倍數: 1
: 3,000

2 Channel 40 kHz 1 uA 500 uV 5.5 V 2.7 V 5 mA 0.01 % - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
ROHM Semiconductor 電流感應放大器 CURRENT SENSE AMPLIFIER SSOP6 270庫存量
最少: 1
倍數: 1
: 3,000

2 Channel 40 kHz 1 uA 500 uV 5.5 V 2.7 V 5 mA 0.01 % - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
ROHM Semiconductor 電流感應放大器 CURRENT SENSE AMPLIFIER SSOP6 161庫存量
3,000預期18/8/2026
最少: 1
倍數: 1
: 3,000

2 Channel 40 kHz 1 uA 500 uV 5.5 V 2.7 V 5 mA 0.01 % - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape