RB521FS-30T40RB

ROHM Semiconductor
755-RB521FS-30T40R
RB521FS-30T40RB

製造商:

說明:
肖特基二極體及整流器 Schottky Diode RASMID Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 40000   多個: 40000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$0.378 HK$15,120.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 肖特基二極體及整流器
RoHS:  
Schottky Diodes
SMD/SMT
DSN0603-2 (SOD962-2)
Single
Si
10 mA
30 V
350 mV
500 mA
1.2 uA
+ 150 C
Bulk
品牌: ROHM Semiconductor
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 40000
子類別: Diodes & Rectifiers
Vr - 反向電壓: 30 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

RASMID™ Schottky Barrier Diodes

ROHM RASMID™ (ROHM Advanced Smart Micro Device) Schottky Barrier Diodes feature a small SMD0402 package size and an extremely low dimensional tolerance. This makes ROHM RASMID Schottky Barrier Diodes ideal for high-density applications like smartphones and other portable devices.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

RASMID™ Resistors & Diodes

ROHM RASMID™ Resistors and Diodes are a group of ultra-compact components offering breakthrough miniaturization levels utilizing techniques. These resistors and diodes feature unprecedented miniaturization and superior dimensional accuracy ±10µm. The RASMID products include Zener diodes, Transient Voltage Suppressor (TVS) diodes, Schottky barrier diodes, and 03015-size chip resistors. The 0402 sizes (0.4mm x 0.2mm) diodes are ideal for high-density applications such as smartphones and portable devices. These diodes consume very little energy and are environmentally friendly.