SMLZN4EGTT86A

ROHM Semiconductor
755-SMLZN4EGTT86A
SMLZN4EGTT86A

製造商:

說明:
單色LED High brightness chip LED with reflector: ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,662

庫存:
7,662 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.29 HK$9.29
HK$6.54 HK$65.40
HK$4.87 HK$487.00
HK$4.12 HK$2,060.00
HK$3.87 HK$3,870.00
完整捲(訂購多個2000)
HK$3.67 HK$7,340.00
HK$3.66 HK$14,640.00
HK$3.17 HK$31,700.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
1311 (3228 metric)
528 nm
Green
20 mA
3.4 V
120 mW
Colorless
2.4 mm
Round
Clear
Reel
Cut Tape
品牌: ROHM Semiconductor
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 1.9 mm
長度: 3.2 mm
發光強度: 1500 mcd
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Single Color LEDs
寬度: 2.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SML-Z14x/ZN4x LEDs

ROHM Semiconductor SML-Z14x/ZN4x LEDs are high-brightness LEDs housed in a PLCC-2 package. These LEDs offer a forward voltage of  20mA and 50mA. The SML-Z14x/ZN4x LEDs are constructed using an InGaN chip structure and a water-clear lens. These LEDs are available in green and blue variants with luminous intensity ratings of 1.1cd and 300mcd. The LEDs operate from the -40°C to 100°C temperature range and support the -40°C to 100°C storage temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.