SMLVN6RGB High Brightness Tri-Color LEDs

ROHM Semiconductor SMLVN6RGB High Brightness Tri-Color LEDs feature low height and an improved color mixture made possible by a flat frame structure. These ROHM Semiconductor LEDs are constructed using an AIGaInP and InGaN chip structure. The LEDs are available in red, blue, and green variants with luminous intensity ratings from 300mcd to 1800mcd. Operating from -40°C up to +1005°C, these tri-color LEDs operate with a typical 20mA to 50mA forward current range and 2.1V to 3.3V forward voltage range. 

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 照明色彩 波長/色溫 If - 順向電流 Vf - 順向電壓 額定功率 外觀顏色 透鏡形狀 鏡頭透明度
ROHM Semiconductor 多色LED RGB 624/527/470nm 700/1200/400mcd 9,855庫存量
27,700在途量
最少: 1
倍數: 1
: 1,000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.3 V 400 mW Colorless Rectangular Clear
ROHM Semiconductor 多色LED High brightness Tri- Color chip LED for A AECQ-102 51庫存量
4,000在途量
最少: 1
倍數: 1
: 1,000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 470 nm 20 mA 2.1 V, 3.3 V 400 mW Colorless Rectangular Clear