SMLK18WBNCW1

ROHM Semiconductor
755-SMLK18WBNCW1
SMLK18WBNCW1

製造商:

說明:
白色LED PSML2 series high heat dissipation chip LED : ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,558

庫存:
1,558 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.99 HK$18.99
HK$13.73 HK$137.30
HK$10.52 HK$1,052.00
HK$9.12 HK$4,560.00
HK$8.71 HK$8,710.00
完整捲(訂購多個2000)
HK$8.22 HK$16,440.00
HK$7.78 HK$31,120.00
HK$7.59 HK$75,900.00
24,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
1607 (4520 matric)
White
7.8 cd
90 mA
3.9 V
675 mW
4 mm
2 mm
0.6 mm
- 40 C
+ 100 C
Colorless
3.5 mm x 1.5 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Low Power LEDs
零件號別名: SMLK18WBNCW
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

SMLK18WB/K28WB High Power LEDs

ROHM Semiconductor SMLK18WB/K28WB High Power LEDs are PSML2 series high heat dissipation chip LEDs. The ROHM Semiconductor LEDs lineup comprises standard, top-view, side-view, and reverse-mount types. These LEDs come in a low package with a flat frame and are constructed using an InGaN chip structure. The LEDs are available in white variants with luminous intensity ratings of 4.8cd, 5.9cd, and 6cd. These high-power LEDs operate with a typical 90mA forward current and 3.9V forward voltage. The operating temperature range is from -40°C to 100°C.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.