SMLEN3EC8TT86

ROHM Semiconductor
755-SMLEN3EC8TT86
SMLEN3EC8TT86

製造商:

說明:
單色LED SMD LED BLUISH-GREEN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,006

庫存:
14,006 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.90 HK$6.90
HK$4.81 HK$48.10
HK$3.53 HK$353.00
HK$2.95 HK$1,475.00
HK$2.61 HK$2,610.00
完整捲(訂購多個5000)
HK$2.42 HK$12,100.00
HK$2.26 HK$22,600.00
HK$2.19 HK$54,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
527 nm
Green
5 mA
3 V
68 mW
Colorless
1.2 mm x 0.23 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
配置: Single
高度: 0.36 mm
長度: 1.6 mm
發光強度: 140 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 5000
子類別: LEDs
類型: Single Color LEDs
寬度: 0.8 mm
零件號別名: SMLEN3EC8T
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

SML-E1/ENx LEDs

ROHM Semiconductor SML-E1/ENx LEDs are available in four elements standard type, top-view type, side-view type, and reverse-mount type. The SML-E1/ENx LEDs feature the EXCELED™ series, high brightness, and high reliability. These LEDs are constructed using an AIGaInP and InGaN chip structure. The LEDs come in yellow, orange, green, blue, white, and red variants with luminous intensity ratings from 6.3mcd to 200mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.