SMLA12WBN7W1

ROHM Semiconductor
755-SMLA12WBN7W1
SMLA12WBN7W1

製造商:

說明:
白色LED Mini-mold side view chip LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,139

庫存:
4,139 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.04 HK$9.04
HK$6.37 HK$63.70
HK$4.73 HK$473.00
HK$3.99 HK$1,995.00
HK$3.76 HK$3,760.00
完整捲(訂購多個3000)
HK$3.44 HK$10,320.00
HK$3.29 HK$19,740.00
HK$3.16 HK$28,440.00
HK$3.02 HK$72,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
56 mcd
5 mA
2.9 V
33 mW
1.6 mm
0.55 mm
1.15 mm
- 40 C
+ 85 C
Milky White
1.2 mm x 0.55 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 3000
子類別: LEDs
類型: High Power LEDs
零件號別名: SMLA12WBN7W
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

SML-A1x LEDs

ROHM Semiconductor SML-A1x LEDs are available in standard, top-view, side-view, and reverse-mount types. The SML-A1x LEDs feature EXCELED™ series and compact-size side-view (mini-mold side view chip) LEDs. These LEDs are available in red, blue, green, white, yellow, and orange variants with luminous intensity ratings from 6.3mcd to 100mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.