PICOLED™ LEDs

ROHM Semiconductor PICOLED™ LEDs feature high brightness and reliability in a small package. The LEDs are constructed using an AIGaInP chip structure. These LEDs are available in yellow, orange, green, blue, white, red, and RGB variants with luminous intensity ratings from 10mcd to 90mcd. The LEDs operate from -40°C to 85°C temperature range and support -40°C to 100°C storage temperature range.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 波長/色溫 照明色彩 If - 順向電流 Vf - 順向電壓 額定功率 外觀顏色 鏡頭規格 透鏡形狀 鏡頭透明度 系列 封裝
ROHM Semiconductor 單色LED PICOLED series Green LED 49,700庫存量
最少: 1
倍數: 1
: 5,000

Green LEDs SMD/SMT 0402 (1005 metric) 560 nm Green 20 mA 2.1 V 52 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P1x Reel, Cut Tape, MouseReel
ROHM Semiconductor 單色LED PICOLED series Yellow/Green LED 2,661庫存量
15,000在途量
最少: 1
倍數: 1
: 5,000

Green LEDs SMD/SMT 0402 (1005 metric) 576 nm Yellow-Green 20 mA 2.2 V 54 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P1x Reel, Cut Tape, MouseReel
ROHM Semiconductor 單色LED PICOLED series Red LED 24,685庫存量
最少: 1
倍數: 1
: 5,000

Red LEDs SMD/SMT 0402 (1005 metric) 615 nm Red 20 mA 2.1 V 52 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P1x Reel, Cut Tape, MouseReel
ROHM Semiconductor 單色LED PICOLED series Yellow LED 11,340庫存量
最少: 1
倍數: 1
: 5,000

Yellow LEDs SMD/SMT 0402 (1005 metric) 585 nm Yellow 20 mA 2.1 V 52 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P1x Reel, Cut Tape, MouseReel
ROHM Semiconductor 單色LED PICOLED series Yellow LED 12,510庫存量
最少: 1
倍數: 1
: 5,000

Yellow LEDs SMD/SMT 0402 (1005 metric) 580 nm Yellow 20 mA 2.1 V 52 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P1x Reel, Cut Tape, MouseReel
ROHM Semiconductor 單色LED PICOLED series Orange LED 3,208庫存量
最少: 1
倍數: 1
: 5,000

Yellow LEDs SMD/SMT 0402 (1005 metric) 596 nm Yellow 20 mA 2.1 V 52 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P1x Reel, Cut Tape, MouseReel
ROHM Semiconductor 單色LED PICOLED series Green LED
29,035在途量
最少: 1
倍數: 1
: 5,000

Green LEDs SMD/SMT 0402 (1005 metric) 566 nm Green 20 mA 2.1 V 52 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P1x Reel, Cut Tape, MouseReel