SML-811VTT86C

ROHM Semiconductor
755-SML-811VTT86C
SML-811VTT86C

製造商:

說明:
單色LED Red 630nm 22mcd 1.95 V; 10mA; 1305 AECQ-101

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,867

庫存:
3,867 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.27 HK$4.27
HK$2.96 HK$29.60
HK$2.13 HK$213.00
HK$1.76 HK$880.00
HK$1.64 HK$1,640.00
完整捲(訂購多個3000)
HK$1.46 HK$4,380.00
HK$1.39 HK$8,340.00
HK$1.27 HK$11,430.00
HK$1.24 HK$29,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 單色LED
RoHS:  
Red LEDs
SMD/SMT
1305 (3412 metric)
630 nm
Red
10 mA
1.95 V
62 mW
Colorless
1.25 mm x 1.2 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
AEC-Q101
品牌: ROHM Semiconductor
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 1.1 mm
長度: 3.4 mm
發光強度: 22.4 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
類型: Single Color LEDs
寬度: 1.25 mm
零件號別名: SML-811VT(C)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

SML-811 Automotive LEDs

ROHM Semiconductor SML-811 LED series features AEC-Q101 qualified, low-current SMD LEDs in a 1305 package. The SML-811 LEDs have an AIGaInP chip structure and a Water Clear lens. The LEDs operate with a 10mA forward current, 1.95V forward voltage, and 62mW power dissipation in the -40 to 85°C temperature range. Designed for the 590nm-620nm wavelength, the SML-811 LEDs are available in red, orange, and yellow versions with a luminous intensity rating of 22.4mcd or 28mcd.

Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.