SML-522MD8WT86

ROHM Semiconductor
755-SML-522MD8WT86
SML-522MD8WT86

製造商:

說明:
多色LED Chip LED Type Dual Color

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,784

庫存:
3,784
可立即送貨
在途量:
4,000
預期15/7/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.77 HK$4.77
HK$3.26 HK$32.60
HK$2.34 HK$234.00
HK$1.95 HK$975.00
HK$1.82 HK$1,820.00
HK$1.70 HK$3,400.00
完整捲(訂購多個4000)
HK$1.58 HK$6,320.00
HK$1.38 HK$11,040.00
HK$1.36 HK$32,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 多色LED
RoHS:  
Bi-Color LEDs
SMD/SMT
0605 (1611 metric)
Orange, Yellow-Green
605 nm, 572 nm
20 mA
2.2 V
54 mW
Milky White
1.1 mm x 1.3 mm
Rectangular
Diffused
品牌: ROHM Semiconductor
配置: Dual
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 0.6 mm
長度: 1.5 mm
發光強度: 100 mcd, 25 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
系列: SML-52
原廠包裝數量: 4000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 1.3 mm
零件號別名: SML-522MD8W
每件重量: 29.653 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

SML-522/SML522 LEDs

ROHM Semiconductor SML-522/SML522 LEDs are dual-color mini-mold chip LEDs. These ROHM Semiconductor SML-522/SML522 LEDs are available in standard, top-view, side-view, and reverse-mount types. The LEDs come in red-blue, red-green, orange-green, and yellow-green variants with luminous intensity ratings of 21mcd, 22mcd, 25mcd, and 40mcd, respectively 63mcd, and 100mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.