SDR High Anti-Surge Chip Resistors

ROHM Semiconductor SDR High Anti-Surge Chip Resistors employ resistive elements that are uniquely structured, having a high tolerance to the surge. These automotive grade resistors offer a guaranteed 0.3W or 0.5W power rating in a 0603 or 0805 size SMD package. The SDR series chip resistors operate between -55°C to 155°C temperature range and feature a 10Ω to 1MΩ resistance range. These RoHS-compliant high anti-surge chip resistors are well suited for high-reliability sets and circuits.

結果: 13
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 150,000 Ohm 8,640庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 150 kOhms 400 mW 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 1,800 Ohm 9,060庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 1.8 kOhms 400 mW 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-5%, 150,000 Ohm 14,405庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 150 kOhms 400 mW 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-5%, 180 Ohm 14,773庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 181 Ohms 400 mW 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-5%, 680 Ohm 14,500庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 681 Ohms 400 mW 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 22.0 Ohm 6,854庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 22 Ohms 400 mW 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 3,000 Ohm 3,126庫存量
5,000預期10/4/2026
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 3 kOhms 400 mW 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 4.30 Ohm 3,174庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 4.3 Ohms 400 mW 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 6,200 Ohm 7,622庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 6.2 kOhms 400 mW 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-1%, 680 Ohm 8,040庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 680 Ohms 400 mW 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-5%, 2,000,000 Ohm 11,206庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 2 MOhms 400 mW 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-5%, 4.3 Ohm 9,780庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel SDR 4.3 Ohms 400 mW 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W +/-5%, 51 Ohm 6,783庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 51 Ohms 400 mW 5 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors