High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 額定功率 耐受性 最低工作溫度 最高工作溫度 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵 資格
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W 0.5 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 5,000
Reel, Cut Tape SDR 400 mW 0.5 % - 55 C + 155 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W 1 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 5,000
Reel, Cut Tape SDR 400 mW 1 % - 55 C + 155 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200
ROHM Semiconductor 厚膜電阻器 - SMD Anti-Surge Chip Resistor, 1608mm 150V 0.4W 1 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 5,000
Reel, Cut Tape SDR 400 mW 5 % - 55 C + 155 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade Anti-Surge Resistors AEC-Q200