RPI-352

ROHM Semiconductor
755-RPI-352
RPI-352

製造商:

說明:
光學開關,透射型,光晶體管輸出 PHOTOINTERRUPTER 3mm Gap 4.2x5.4mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,799

庫存:
4,799 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.08 HK$6.08
HK$5.12 HK$51.20
HK$4.40 HK$440.00
HK$3.96 HK$1,980.00
HK$3.90 HK$3,900.00
HK$3.79 HK$18,950.00
HK$3.69 HK$36,900.00
HK$3.50 HK$87,500.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 光學開關,透射型,光晶體管輸出
RoHS:  
REACH - SVHC:
品牌: ROHM Semiconductor
集電極-發射極最大電壓VCEO: 30 V
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 10 us
If - 順向電流: 50 mA
集電極最大電流: 30 mA
最高工作溫度: + 85 C
最低工作溫度: - 25 C
安裝風格: Through Hole
通道數: 1 Channel
輸出類型: Phototransistor
封裝: Bulk
Pd - 功率消耗 : 80 mW
產品類型: Optical Switches, Transmissive, Phototransistor Output
上升時間: 10 us
感應方式: Transmissive, Slotted
系列: RPI-352
槽寬: 3 mm
原廠包裝數量: 1000
子類別: Optical Switches
波長: 950 nm
每件重量: 1.849 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Infrared LEDs & Optical Sensors

ROHM Semiconductor Infrared LEDs and Optical Sensors include a range of optical sensors and communication devices, from IR LEDs to phototransistors and photointerrupters. ROHM Semiconductor IR LEDs and transistor sensor products are offered in packages ranging from standard T1/T1 1/4 packages to very small low profile (0.9mm) SMD top view and side view packages, all featuring ambient light resistance with wide or narrow viewing angles. These optical sensor devices are suitable for remote control transmitters, games, security, industrial applications, and proximity detection. 

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.