PMR100HZP7FV

ROHM Semiconductor
755-PMR100HZP7FV
PMR100HZP7FV

製造商:

說明:
電流傳感電阻器 - SMD Passive Components, Resistors, 6432(2512)Size, Ultra-low Ohmic Chip Resistors For Current Detection (AEC-Q200 Qualified)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.78 HK$3.78
HK$2.67 HK$26.70
HK$2.38 HK$59.50
HK$2.07 HK$207.00
HK$1.92 HK$480.00
HK$1.83 HK$915.00
HK$1.69 HK$1,690.00
完整捲(訂購多個2000)
HK$1.69 HK$3,380.00
HK$1.61 HK$6,440.00
HK$1.58 HK$12,640.00

類似產品

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電流傳感電阻器 - SMD
Reel
Cut Tape
PMR
5 W
1 %
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
- 65 C
+ 175 C
Metal Plate
2 Terminal
SMD/SMT
應用: Automotive Grade
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Shunt Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 2000
子類別: Resistors
類型: High Power Shunt Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Current Sensing Resistors

ROHM Semiconductor Current Sensing Resistors are developed for a wide range of applications requiring greater reliability. ROHM Semiconductor Current Sensing Resistors use a high-performance alloy for the resistive element, enabling high-accuracy current detection with excellent temperature characteristics. Applications include portable devices such as smartphones as well as automotive and industrial systems.