MSL0601RGBU1

ROHM Semiconductor
755-MSL0601RGBU1
MSL0601RGBU1

製造商:

說明:
多色LED RGB 625/527/470nm 700/1250/360mcd 1105

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,795

庫存:
17,795 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.75 HK$11.75
HK$7.90 HK$79.00
HK$6.16 HK$616.00
HK$5.30 HK$2,650.00
HK$5.01 HK$5,010.00
完整捲(訂購多個3000)
HK$4.62 HK$13,860.00
HK$4.43 HK$26,580.00
HK$4.22 HK$37,980.00
24,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 多色LED
RoHS:  
RGB LEDs
SMD/SMT
1105 (29135 metric)
RGB
624 nm, 527 nm, 470 nm
20 mA
2.1 V, 3.3 V, 3.2 V
300 mW
Colorless
Rectangular
Clear
品牌: ROHM Semiconductor
配置: Triple
高度: 1 mm
長度: 2.9 mm
發光強度: 700 mcd, 1250 mcd, 360 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
系列: MSL0601RGB
原廠包裝數量: 3000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 1.35 mm
零件號別名: MSL0601RGBU
每件重量: 729.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

MSL0601RGB LED

ROHM Semiconductor MSL0601RGB LED is a small and high-brightness side-view RGB LED. This ROHM Semiconductor MSL0601RGB LED is constructed with an AIGaInP and InGaN chip structure. This MSL0601RGB LED is available in red, green, and blue variants with a luminous intensity rating from 360mcd to 1250mcd. The MSL0601RGB LED operates with a 20mA forward current, 300mW power dissipation, and a 5V reverse voltage. This MSL0601RGB LED is available in dimensions of 2.9mm x 1mm x 1.35mm with an 1105 package. The MSL0601RGB LED operates from -40°C to 85°C temperature range and supports a -40°C to 100°C storage temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.