N-Channel SiC Power MOSFETs

ROHM Semiconductor N-Channel Silicon Carbide (SiC) Power MOSFETs feature no tail current during switching, resulting in faster operation and reduced switching loss. Their low ON resistance and compact chip size ensure low capacitance and gate charge. These ROHM SiC Power MOSFETs exhibit minimal ON-resistance increases and provides greater package miniaturization. This provides more energy savings than standard Si devices, in which the ON-resistance can more than double with increased temperature.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 封裝
ROHM Semiconductor MOSFET R2P020N06HZG is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Switching 960庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 60 V 2 A 240 mOhms - 12 V, 12 V 1.5 V 5 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET R4P020N06HZG is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Switching 920庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 60 V 2 A 200 mOhms - 20 V, 20 V 2.5 V 7 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET R4P030N03HZG is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Switching 940庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 30 V 3 A 120 mOhms - 20 V, 20 V 2.5 V 6.5 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape