HT8KE6HTB1

ROHM Semiconductor
755-HT8KE6HTB1
HT8KE6HTB1

製造商:

說明:
MOSFET HSMT8 100V 12.5A N CHAN

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,975

庫存:
2,975 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.91 HK$18.91
HK$12.08 HK$120.80
HK$8.38 HK$838.00
HK$7.09 HK$3,545.00
HK$6.18 HK$6,180.00
完整捲(訂購多個3000)
HK$5.25 HK$15,750.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
100 V
12.5 A
60 mOhms
- 20 V, 20 V
4 V
6.3 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Cut Tape
品牌: ROHM Semiconductor
配置: Dual
下降時間: 6.4 ns
互導 - 最小值: 3.3 S
產品類型: MOSFETs
上升時間: 6.3 ns
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 2 N-Channel
標準斷開延遲時間: 18 ns
標準開啟延遲時間: 9.1 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

HP8K/HT8K Dual Channel Enhancement Mode MOSFETs

ROHM Semiconductor HP8K/HT8K Dual Channel Enhancement Mode MOSFETs offer dual N-channel or N-channel/P-channel transistor polarity. The HP8K and HT8K MOSFETs are available in small, surface-mount HSMT8 and HSOP8 backside heat-dissipating dual packages that provide low on-resistances and energy savings. Applications include single-/three-phase brushless motor drives or switching operations.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.