HP8K/HT8K Dual Channel Enhancement Mode MOSFETs

ROHM Semiconductor HP8K/HT8K Dual Channel Enhancement Mode MOSFETs offer dual N-channel or N-channel/P-channel transistor polarity. The HP8K and HT8K MOSFETs are available in small, surface-mount HSMT8 and HSOP8 backside heat-dissipating dual packages that provide low on-resistances and energy savings. Applications include single-/three-phase brushless motor drives or switching operations.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 封裝
ROHM Semiconductor MOSFET 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB6 is a low on-resistance MOSFET ideal for switching applications. 5,000庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 40 V 24 A 15.7 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 21 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB7 is a low on-resistance MOSFET ideal for switching applications. 4,969庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 40 V 24 A 8 mOhms - 20 V, 20 V 2.5 V 27 nC - 55 C + 150 C 26 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 60V 23A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC6 is a low on-resistance MOSFET ideal for switching applications. 4,780庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 60 V 23 A 27 mOhms - 20 V, 20 V 2.5 V 7.6 nC - 55 C + 150 C 21 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 60V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC7 is a low on-resistance MOSFET ideal for switching applications. 4,956庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 60 V 24 A 11.5 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 26 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 100V 17A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KE6 is a low on-resistance MOSFET ideal for switching applications. 4,883庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 100 V 17 A 54 mOhms - 20 V, 20 V 2.5 V 6.7 nC - 55 C + 150 C 21 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET 100V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KE7 is a low on-resistance MOSFET ideal for switching applications. 4,740庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 100 V 24 A 19.6 mOhms - 20 V, 20 V 2.5 V 19.8 nC - 55 C + 150 C 26 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 40V 16.5A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8MB5 is a low on-resistance MOSFET ideal for switching applications. 4,945庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel, P-Channel 2 Channel 60 V 16.5 A, 18 A 46 mOhms, 44 mOhms - 20 V, 20 V 2.5 V 3.5 nC, 17.2 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 60V 12A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8MC5 is a low on-resistance MOSFET ideal for switching applications. 4,796庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel, P-Channel 2 Channel 60 V 12 A 90 mOhms, 96 mOhms - 20 V, 20 V 2.5 V 3.1 nC, 17.3 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFET 100V 8.5A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8ME5 is a low on-resistance MOSFET ideal for switching applications. 10,423庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel, P-Channel 2 Channel 100 V 8.5 A, 8 A 193 mOhms, 273 mOhms - 20 V, 20 V 2.5 V 2.9 nC, 19.7 nC - 55 C + 150 C 20 W Enhancement Reel, Cut Tape