ESR Anti-Surge Chip Resistors

ROHM Semiconductors ESR Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology for significantly improved surge resistance characteristics. Depending on the model, these resistors include AEC-Q200 automotive-grade parts and a 50V to 200V range. The ROHM Semiconductors ESR series is suitable for high-reliability sets and circuits.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 9,780庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 1.69 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 8,970庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 2.43 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 9,890庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 3.01 MOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 9,876庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 3.74 MOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 11,904庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 4.99 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 9,444庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 5.9 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 9,950庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape SDR 806 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 4,890庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 1.24 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 6,213庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 1.43 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors