ESR Anti-Surge Chip Resistors

ROHM Semiconductors ESR Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology for significantly improved surge resistance characteristics. Depending on the model, these resistors include AEC-Q200 automotive-grade parts and a 50V to 200V range. The ROHM Semiconductors ESR series is suitable for high-reliability sets and circuits.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 9,845庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 46.4 Ohms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 9,450庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 511 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 9,973庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 665 Ohms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 9,321庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 806 Ohms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 8,745庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 16.9 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 3,316庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 499 Ohms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 4,946庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 5.9 Ohms 330 mW (1/3 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 4,774庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 6.49 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor 厚膜電阻器 - SMD Anti-surge Chip Resistors 8,490庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ESR 845 Ohms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade, Industrial Grade Anti-Surge Resistors