CSL1002R3T1

ROHM Semiconductor
755-CSL1002R3T1
CSL1002R3T1

製造商:

說明:
紅外發射器 Small 1608size surface mount type, 940nm NIR (Near Infrared) LED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,678

庫存:
1,678 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.10 HK$5.10
HK$3.45 HK$34.50
HK$2.51 HK$251.00
HK$2.20 HK$1,100.00
完整捲(訂購多個3000)
HK$1.87 HK$5,610.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 紅外發射器
RoHS:  
SMD/SMT
940 nm
1.9 mW/sr
20 mA
1.4 V
60 mW
- 40 C
+ 85 C
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
照明色彩: Infrared
透鏡形狀: Rectangular
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
原廠包裝數量: 3000
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CSL1002R3T1 Standard LED

ROHM Semiconductor CSL1002R3T1 Standard LED is a near-infrared surface-mount chip LED featuring AlGaAs packed with transparent colorless resin. This LED operates reliably with a forward current of 30mA (typical) and 100mA (peak), supporting applications across consumer and industrial sectors. The CSL1002R3T1 standard LED is a high-profile, compact product of industry standard 1608 size. Other key features include a 60mW power dissipation, 5V reverse voltage, and a -40°C to 85ºC operating temperature range. This LED weighs around 0.002g and is MSL Level 3 compliant.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.