BU91795MUF-ME2

ROHM Semiconductor
755-BU91795MUF-ME2
BU91795MUF-ME2

製造商:

說明:
LCD 驅動器 Low Duty LCD Segment Drivers for Automotive applications

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,098

庫存:
1,098 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1098會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.11 HK$16.11
HK$11.92 HK$119.20
HK$10.60 HK$265.00
HK$9.70 HK$970.00
HK$9.12 HK$2,280.00
HK$8.80 HK$4,400.00
HK$8.55 HK$8,550.00
完整捲(訂購多個2500)
HK$8.14 HK$20,350.00
HK$8.03 HK$40,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LCD 驅動器
RoHS:  
48 Segment
300 kHz
VQFN-24
6 V
2.5 V
250 uA
270 mW
135
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: I2C
產品: LCD Segment Drivers
產品類型: LCD Drivers
資格: AEC-Q100
原廠包裝數量: 2500
子類別: Driver ICs
零件號別名: BU91795MUF-M
每件重量: 1.461 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542320051
ECCN:
EAR99

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.