RAC150-G 150W AC/DC Converters

RECOM Power RAC150-G 150W AC/DC Converters come in a standard 2" x 4" footprint with a universal input range of 90VAC to 264VAC for worldwide usage. These power supplies are built to deliver up to 125W with natural air convection for use in tight, space-critical housings with low available airflow. UL and CE marks with CB-reports include the new 62368 safety standard as well as the usual 60950 safety standard. RECOM RAC150-G features tightly regulated 12V, 24V, and 48VDC outputs with 4kVAC isolation and Class B EMC certifications.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 機箱類型 絕緣電壓 效率 行業 長度 寬度 高度 系列
RECOM Power 機箱式電源 120W 90-264Vin 24Vout 6.25A 15庫存量
最少: 1
倍數: 1

150 W 90 VAC to 264 VAC 1 Output 24 VDC 6.25 A Enclosed 3 kVAC 91 % Industrial 105 mm (4.134 in) 62 mm (2.441 in) 35 mm (1.378 in) RAC150-G
RECOM Power 機箱式電源 120W 90-264Vin 12Vout 12.5A 11庫存量
最少: 1
倍數: 1

150 W 90 VAC to 264 VAC 1 Output 12 VDC 12.5 A Enclosed 3 kVAC 91 % Industrial 105 mm (4.134 in) 62 mm (2.441 in) 35 mm (1.378 in) RAC150-G
RECOM Power 機箱式電源 120W 90-264Vin 12Vout 12.5A 4庫存量
最少: 1
倍數: 1

150 W 90 VAC to 264 VAC 1 Output 12 VDC 12.5 A Open Frame 3 kVAC 91 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 30 mm (1.181 in) RAC150-G
RECOM Power 機箱式電源 120W 90-264Vin 24Vout 6.25A
15在途量
最少: 1
倍數: 1

150 W 90 VAC to 264 VAC 1 Output 24 VDC 6.25 A Open Frame 3 kVAC 91 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 30 mm (1.181 in) RAC150-G
RECOM Power 機箱式電源 120W 90-264Vin 48Vout 3.125A 215工廠有庫存
最少: 1
倍數: 1

150 W 90 VAC to 264 VAC 1 Output 48 VDC 3.125 A Open Frame 3 kVAC 91 % Industrial 101.6 mm (4 in) 50.8 mm (2 in) 30 mm (1.181 in) RAC150-G
RECOM Power 機箱式電源 120W 90-264Vin 48Vout 3.125A 無庫存前置作業時間 14 週
最少: 1
倍數: 1

150 W 90 VAC to 264 VAC 1 Output 48 VDC 3.125 A Enclosed 3 kVAC 91 % Industrial 105 mm (4.134 in) 62 mm (2.441 in) 35 mm (1.378 in) RAC150-G