SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

結果: 880
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 封裝/外殼 長度 寬度 高度 行業 系列
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout 1,080庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout 310庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 24Vin +/-12Vout 353庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout 97庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 5Vin 12Vout 39庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 5Vin +/-15Vout 22庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout 29庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 15Vin +/-9Vout 8庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 5Vin 12Vout 7庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 15Vin 15Vout 9庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 15Vin 12Vout 33庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 5Vin +/-24Vout 51庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 12Vin +/-5Vout 33庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 5Vin 3.3Vout 39庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 12Vin 5Vout 13庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 127庫存量
最少: 1
倍數: 1
: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 24Vin 9Vout 27庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout 33庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 15Vin 24Vout 10庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout 30庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 12Vin +/-24Vout 8庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 24Vin +/-12Vout 9庫存量
最少: 1
倍數: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 5Vin 12Vout 36庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 1kV UNREG 15Vin 15Vout 1庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC 轉換器 - SMD 2W DC/DC 3kV UNREG 24Vin 3.3Vout 36庫存量
最少: 1
倍數: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S