SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

結果: 120
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 封裝/外殼 長度 寬度 高度 行業 系列
RECOM Power DC/DC 轉換器 - SMD 1W 15Vin/15Vout 33mA Dual Output 3庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05/05VOUT 8庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 5Vin/15out 33mA Dual Output 12庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 3.33Vin/3.33Vout 150mA Dual Output 33庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 05/05VOUT 19庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 12/12VOUT 63庫存量
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 12VIN 12/12VOUT
33預期29/5/2026
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 5Vin/9Vout 56mA Dual Output 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 5Vin/9Vout 56mA Dual ShrtCrctProtect 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 05VIN 12/12VOUT 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 5Vin/15out 33mA Dual ShrtCrctProtect 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 5Vin/3.33Vout 150mA Dual Output 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 5Vin/3.33Vout 150mA ShrtCrctProtct 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/5Vout 100mA Dual Output 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/5Vout 100mA Dual ShrtCrctProtect 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/9Vout 56mA Dual Output 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/9Vout 56mA Dual ShrtCrctProtect 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/12Vout 42mA Dual Output 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/12Vout 42mA Dual ShrtCrctProtect 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/15Vout 33mA Dual Output 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/15Vout 33mA Dual ShrtCrctProtect 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/3.33Vout 150mA Dual Output 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD 1W 9Vin/3.33Vout 150mA ShrtCrctProtct 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 12VIN 05/05VOUT 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC 轉換器 - SMD CONV DC/DC 1W 12VIN 05/05VOUT 112工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA