RSP150-40M

RECOM Power
919-RSP150-40M
RSP150-40M

製造商:

說明:
板裝突波保護器 150W 9-36Vin 40Vout 10A

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,260.29 HK$1,260.29
HK$1,106.17 HK$11,061.70

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 板裝突波保護器
RoHS:  
Through Hole
Half Brick
9 VDC to 36 VDC
- 40 C
+ 105 C
Tray
品牌: RECOM Power
電容: 1000 uF
組裝國家: Not Available
擴散國: Not Available
原產國: TW
易燃性等級: UL 94 V-0
高度: 12.7 mm
長度: 57.9 mm
安裝風格: PCB Mount
產品: Surge Protectors
產品類型: Board Mount Surge Protectors
系列: RSP-M
原廠包裝數量: 2
寬度: 36.8 mm
零件號別名: 29000003
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

RSP 4:1 Input Surge Protectors

RECOM Power RSP 4:1 Input Surge Protectors are designed to meet MIL-STD-461G and MIL-STD-1275E standards while providing a reliable, military-grade power solution. These devices offer a wide 4:1 input voltage range of 9VDC to 36VDC and versatility across various rugged applications. The surge protectors handle up to 250W of power for the RSP250-40M model, 150W for RSP150-40M, and 45W for RSP45-40M. The robust suite of protections includes short circuit (SCP), overcurrent (OCP), overvoltage (OVP), overtemperature (OTP), and undervoltage (UVP). Additional features include reverse polarity protection for longevity, CTRL ON/OFF for remote control, and an inrush current limiter for smooth power-up. These RSP 4:1 input surge protectors enhance the performance and compliance of RECOM's isolated DC/DC converters. The RSP series is ideal for military and aerospace applications.