RSK-2405SRUW/H3

RECOM Power
919-RSK-2405SRUW/H3
RSK-2405SRUW/H3

製造商:

說明:
DC/DC 轉換器 - 通孔 2W 4.5-36Vin 5Vout 400mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 557

庫存:
557 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$68.47 HK$68.47
HK$66.25 HK$331.25
HK$65.35 HK$653.50
HK$62.55 HK$1,376.10
HK$61.65 HK$16,275.60
HK$53.43 HK$27,035.58
HK$51.62 HK$52,239.44

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
2 W
24 V
4.5 V
36 V
5 V
400 mA
3 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RSK-RUW
品牌: RECOM Power
組裝國家: CN
擴散國: Not Available
原產國: CN
尺寸: 21.8 mm x 9.2 mm x 11.1 mm
輸入電壓: 4.5 VDC to 36 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
原廠包裝數量: 22
子類別: DC-DC Converters
零件號別名: RSE-2405SZ/H2 10004609
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RSK-RUW 2W Single-Output DC/DC Converters

RECOM Power RSK-RUW 2W Single-Output DC/DC Converters feature an ultra-wide 8:1 input voltage range from 4.5VDC to 36VDC and on/off control for convenience and precision. These isolated DC/DC converters offer high accuracy and tight line and load regulation to deliver stable performance even in challenging conditions. Protections include continuous short circuit and undervoltage lockout (UVLO) for safety and security. The RSK-RUW series is certified for IEC/EN/UL 62368-1 safety requirements, making it suitable for industrial applications. Additional features include no minimum load required, 3kVDC/1min basic isolation, and an industrial temperature range of -40°C to +105°C without derating. RECOM Power RSK-RUW 2W Single-Output DC/DC Converters come in SIP8 packaging with 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H) and through-hole mounting.