RPMVH24-0.5-R

RECOM Power
919-RPMVH24-0.5-R
RPMVH24-0.5-R

製造商:

說明:
DC/DC 轉換器 - SMD 12W 28-115Vin 24Vout 500mA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 400

庫存:
400 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.94 HK$82.94
HK$79.82 HK$399.10
HK$78.58 HK$785.80
HK$76.86 HK$1,921.50
HK$75.62 HK$3,781.00
HK$74.39 HK$7,439.00
HK$72.83 HK$18,207.50
HK$71.60 HK$35,800.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
48 VDC
28 VDC
115 VDC
24 VDC
500 mA
LGA-25
12.19 mm
12.19 mm
3.75 mm
Industrial
RPMVH-0.5
應用: Energy, Industrial and Automation
品牌: RECOM Power
尺寸: 12.19 mm x 12.19 mm x 3.75 mm
輸入電壓: 28 VDC to 115 VDC
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
產品: Non-Isolated
產品類型: Switching Voltage Regulators
子類別: DC-DC Converters
零件號別名: 80000316
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
ECCN:
EAR99

RPMVH-0.5 Power Modules

RECOM Power RPMVH-0.5 Power Modules are a wide input voltage, 0.5A non-isolated switching regulator power modules. These modules accept up to 115VDC input and provide a trimmable output from 2.6VDC to 28VDC. The RPMVH-0.5 power modules feature adjustable output, sequencing, on/off control, and power good signals. These power modules feature an ultra‑compact 3.75 mm profile and achieve efficiencies up to 90%. The RPMVH-0.5 power modules operate at full load at ambient temperatures up to 100°C and with power derating up to 120°C without forced-air cooling. These power modules are housed in a fully enclosed package with 6‑sided shielding, delivering enhanced EMC performance and robust thermal management. Typical applications include industrial automation, building and home automation, energy, datacom and telecom, and infrastructure.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.