ROF-78E12-0.5SMD-R

RECOM Power
919-ROF-78E120.5SMDR
ROF-78E12-0.5SMD-R

製造商:

說明:
DC/DC 轉換器 - SMD 6W 15-36Vin 12Vout 500mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 269

庫存:
269 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.10 HK$35.10
HK$33.78 HK$168.90
HK$33.29 HK$332.90
HK$32.55 HK$813.75
HK$32.06 HK$1,603.00
HK$30.58 HK$3,058.00
HK$29.84 HK$7,460.00
完整捲(訂購多個500)
HK$28.85 HK$14,425.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
6 W
12 V
15 V
36 V
12 V
500 mA
13.5 mm (0.531 in)
12.5 mm (0.492 in)
4.5 mm (0.177 in)
Industrial
ROF-78E-0.5
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 13.5 mm x 12.5 mm x 4.5 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 500
子類別: DC-DC Converters
公司名稱: Innoline
零件號別名: K7812JT-500R3-LB 80000218
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

ROF-78E Innoline Non-Isolated Power Modules

RECOM Power ROF-78E Innoline Non-Isolated Power Modules are low-profile (4.0mm to 4.5mm) DC/DC converters with a wide 5V to 36V input range. RECOM Power ROF-78E modules are cost-effective and feature castellated connections with short circuit protection. These non-isolated power modules offer an efficiency of up to 92%, a 3.3V to 12V output voltage range, and a 500mA output current.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.