REDIIN DIN Rail Power Supplies

RECOM REDIIN DIN Rail Power Supplies feature 120W, 240W, and 480W output power models designed for various industrial and automation applications. The power supplies offer adjustable output variations and compact dimensions for design flexibility. The REDIIN series provides a built-in constant current circuit, which is suitable for inductive and capacitive loads. The power supplies also have a high power density, cold start capability, reduced no-load power consumption, and a universal input voltage range. RECOM REDIIN DIN Rail Power Supplies are RoHS/REACH compliant and ideal for other energy, datacom, telecom, and infrastructure industries.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 行業 長度 寬度 高度 系列
RECOM Power 導軌式電源 120W 90-264Vin 12Vout 10A 19庫存量
最少: 1
倍數: 1

120 W 90 VAC to 264 VAC 1 Output 12 VDC 10 A Industrial 116.8 mm (4.598 in) 30 mm (1.181 in) 123.6 mm (4.866 in) REDIIN120
RECOM Power 導軌式電源 120W 90-264Vin 24Vout 5A 17庫存量
最少: 1
倍數: 1

120 W 90 VAC to 264 VAC 1 Output 24 VDC 5 A Industrial 116.8 mm (4.598 in) 30 mm (1.181 in) 123.6 mm (4.866 in) REDIIN120
RECOM Power 導軌式電源 120W 90-264Vin 48Vout 2.5A 16庫存量
最少: 1
倍數: 1

120 W 90 VAC to 264 VAC 1 Output 48 VDC 2.5 A Industrial 116.8 mm (4.598 in) 30 mm (1.181 in) 123.6 mm (4.866 in) REDIIN120