SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

結果: 27
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 封裝/外殼 長度 寬度 高度 行業 系列
RECOM Power DC/DC 轉換器 - SMD 3W 4.5-18Vin 24Vout 125mA 16庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 9-36Vin 24Vout 125mA 18庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 4.5-18Vin +/-15Vout +/-100mA 18庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 9-36Vin 09Vout 333mA 15庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 18-75Vin 3.3Vout 700mA 60庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 4.5-18Vin 3.3Vout 700mA 416庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 4.5-18Vin 05Vout 600mA 30庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 5 VDC 600 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 4.5-18Vin +/-12Vout +/-125mA 15庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 9-36Vin +/-05Vout +/-300mA 29庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 VDC 9 VDC 36 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 9-36Vin 05Vout 600mA 34庫存量
40預期1/5/2026
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 5 VDC 600 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 9-36Vin 12Vout 250mA 20庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 12 VDC 250 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 9-36Vin 15Vout 200mA 8庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 15 VDC 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 4.5-18Vin 12Vout 250mA 2庫存量
最少: 1
倍數: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 12 VDC 250 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 9-36Vin +/-15Vout +/-100mA 1庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 VDC 9 VDC 36 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 9-36Vin +/-12Vout +/-125mA 40工廠有庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 VDC 9 VDC 36 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 4.5-18Vin +/-05Vout +/-300mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 4.5-18Vin 09Vout 333mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 4.5-18Vin 15Vout 200mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 15 VDC 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 9-36Vin 3.3Vout 700mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 18-75Vin +/-05Vout +/-300mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 2 Output 3 W 48 VDC 18 VDC 75 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 18-75Vin 05Vout 600mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 5 VDC 600 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 18-75Vin 09Vout 333mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 18-75Vin +/-12Vout +/-125mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 2 Output 3 W 48 VDC 18 VDC 75 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 18-75Vin 12Vout 250mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 12 VDC 250 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC 轉換器 - SMD 3W 18-75Vin +/-15Vout +/-100mA 無庫存前置作業時間 10 週
最少: 1
倍數: 1

Isolated 2 Output 3 W 48 VDC 18 VDC 75 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M