SC0193(9)

Raspberry Pi
358-SC01939
SC0193(9)

製造商:

說明:
單板機 Raspberry Pi4/2GB

庫存量: 303

庫存:
303
可立即送貨
在途量:
5,500
預期27/2/2026
11,700
預期31/3/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$452.10 HK$452.10

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 單板機
RoHS:  
Raspberry Pi 4 B
Raspberry Pi 4 B
Broadcom
BCM2711
ARM Cortex A72
1.5 GHz
2 GB
5 V
Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi
0 C
+ 50 C
品牌: Raspberry Pi
內核數目: 4 Core
處理器系列: BCM2711
產品類型: Single Board Computers
原廠包裝數量: 150
子類別: Computing
零件號別名: RPI4-MODBP-2GB-BULK 102991317 DEV-15446 4709 SC0193(11)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

4 Model B Dual-Display Desktop Computers

Raspberry Pi 4 Model B Dual-Display Desktop Computers increase processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+. While retaining backward compatibility and similar power consumption, Model 4B provides desktop performance comparable to entry-level x86 PC systems. The Model 4B single-board computers incorporate a high-performance 64-bit quad-core processor, dual-display support with resolutions up to 4K (via 2x µHDMI ports), hardware video decoding (up to 4Kp60), and up to 8GB RAM. Connectivity interfaces include dual-band 2.4/5.0GHz wireless LAN, BLUETOOTH® 5.0, Gigabit Ethernet, USB 3.0, and PoE capability. Modular compliance certification accompanies dual-band wireless LAN and BLUETOOTH, allowing end-product integration while reducing compliance testing and improving cost/time-to-market.