MML Cable Assemblies

Radiall MML Cable Assemblies are designed to meet the need for smaller, miniaturized connectors for applications such as Wi-Fi access points, GPS, and other mobile terminals. The MML Cable Assemblies offer an operating frequency range of DC to 6GHz and a typical VSWR of 1.35. Compatible with U.FL/W.FL, the MML Series features two types of PCB receptacles and three corresponding types of space-saving plugs with mated heights of 2.5mm, 2.0mm, and 1.5mm. Radiall also offers a variety of MML Series cable assemblies with three RoHS compliant 50Ω high-performance cables: 1.3mm for MML H2.5, 1.13mm for MML H2.0, or 0.81mm for MML H1.5 adapters. Customized cable assemblies are also available.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 連接器 A 系列 連接器 A 性別 連接器 A 殼體樣式 連接器 B 系列 連接器 B 性別 連接器 B 殼體樣式 電纜長度 阻抗 最高頻率 電纜類型 外殼顏色 封裝
Radiall RF 電纜組件 MML / PLUG H2.5 - PLUG H2.5 CABLE ASSEMBLY 1.37/50/S LGTH XXXCM 無庫存前置作業時間 8 週
最少: 500
倍數: 100

MML-H2.5 Plug (Male) Right Angle MML-H2.5 Plug (Male) Right Angle 150 mm (5.906 in) 50 Ohms 3 GHz 1.13 mm Coax Black Bulk
Radiall RF 電纜組件 MML / PLUG H2.5 - PLUG H2.5 CABLE ASSEMBLY 1.37/50/S LGTH XXXCM 無庫存前置作業時間 6 週
最少: 500
倍數: 100

MML-H2.5 Plug (Male) Right Angle MML-H2.5 Plug (Male) Right Angle 200 mm (7.874 in) 50 Ohms 3 GHz 1.13 mm Coax Black Bulk
Radiall RF 電纜組件 MML to MML H2.5 Assembly 10in 無庫存前置作業時間 6 週
最少: 500
倍數: 100

MML-H2.5 Plug (Male) Right Angle MML-H2.5 Plug (Male) Right Angle 250 mm (9.843 in) 50 Ohms 3 GHz 1.13 mm Coax Black
Radiall RF 電纜組件 MML to MML H2.5 Assembly 12in 無庫存前置作業時間 6 週
最少: 500
倍數: 100

MML-H2.5 Plug (Male) Right Angle MML-H2.5 Plug (Male) Right Angle 300 mm (11.811 in) 50 Ohms 3 GHz 1.13 mm Coax Black
Radiall RF 電纜組件 MML to MML H2.5 Assembly 4in 暫無庫存
最少: 500
倍數: 100

MML-H2.5 Plug (Male) Right Angle MML-H2.5 Plug (Male) Right Angle 100 mm (3.937 in) 50 Ohms 3 GHz 1.13 mm Coax Black