MD11-035

Radiall
501-MD11-035
MD11-035

製造商:

說明:
天線 Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,639.85 HK$2,639.85
HK$2,275.13 HK$22,751.30
HK$2,184.30 HK$54,607.50

商品屬性 屬性值 選擇屬性
Radiall
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
5.15 GHz
5.975 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE)
802.11, WLAN
ISM
Collinear
Radome
6 dBi
50 Ohms
3.0:1
10 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Female
5.5 GHz
Wireless Applications
260.48 mm
MID GAIN COLINEAR ANTENNA
品牌: Radiall
組裝國家: Not Available
擴散國: Not Available
原產國: US
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
每件重量: 177.184 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

2.4 & 5GHz Omnidirectional Antennas

Radiall 2.4 and 5GHz Omnidirectional Antennas are ideal for harsh environments and are designed for wireless network applications where reliability is essential. These Radiall high-gain antennas ensure excellent and reliable coverage for 2.4 or 5GHz communication. The robust design, tested per MIL-STD-810G, withstands harsh environments, including resistance to vibration, immersion (IP68 rating), temperature, and mechanical shock. The modular design optimizes performance in gain, radiation, and frequency.

Harsh Environment Antennas

Radiall Harsh Environment Antennas are designed for industrial or military applications and consist of a range of devices for Line-Of-Sight tactical communications, vehicular mount, GPS, telemetry, and mesh networks. Radiall's standard offerings ensure reliable performance and optimal range in harsh conditions and severe drops. These Radiall antennas include L1 active GPs antennas, waterproof multiband antennas, wide L-Band antennas, and more.