YF0007BA

Quectel
277-YF0007BA
YF0007BA

製造商:

說明:
天線 Embedded, 600-960, 1427.9-1495.9, 1710-2170, 2300-2700 , LTE (4G) , PCB with cable, 75 +/-3 , RF1, Adhesive, 50 25 0.85 (not recommended for new designs)

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 524

庫存:
524 可立即送貨
數量超過524會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.22 HK$14.22
HK$10.44 HK$104.40
HK$9.54 HK$238.50
HK$9.12 HK$912.00
HK$7.73 HK$1,546.00
HK$7.23 HK$7,230.00
HK$6.61 HK$17,186.00
HK$6.32 HK$31,600.00

相似產品

Quectel YF0007KA
Quectel
天線 Embedded Antenna, PCB + Cable, Adhesive mount, 50 25 0.8mm, Monopole, 4G*1,74.5mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant

商品屬性 屬性值 選擇屬性
Quectel
產品類型: 天線
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
600 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
GPS
WiMAX
UHF
PCB Trace
T-Bar
4.7 dBi
50 Ohms
5
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
RF Gen 1
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 1459 MHz
Cellular Radio, Wireless Applications
50 mm
25 mm
0.85 mm
75 mm RF1.37
Reel
品牌: Quectel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 200
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.