RO2202NF

Pulse Electronics
673-RO2202NF
RO2202NF

製造商:

說明:
天線 Ant RO 217-222MHz 1.6dBi N-fem

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 20   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$906.01 HK$18,120.20
HK$863.84 HK$21,596.00
HK$817.56 HK$81,756.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Dipole
217 MHz
222 MHz
VHF
Collinear
Fiberglass
1.6 dB
50 Ohms
1.5:1
40 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Female
220 MHz
Radios, Utilities, SCADA Railway/PTC, IoT Devices
837.9 mm
IP67
RO
Bulk
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
每件重量: 247 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529109100
ECCN:
EAR99

ISM Antennas

Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.

Outdoor Radome Omni Antennas

Pulse Electronics Outdoor Radome Omni (RO) Antennas are designed for harsh outdoor environments to provide excellent mechanical stability. These antennas are UV protected, and IP-67 rated to ensure a long, reliable, and maintenance-free life. The radome omni antennas feature a 20W power rating, 2:1 VSWR, and 3.4dBi to 10dBi gain range. These antennas are available in 2.4GHz, 4.9GHz, and 5GHz frequencies and multi-bands covering 806MHz to 960MHz/1710MHz to 2170MHz/2400MHz to 7125MHz. The radome omni antennas operate from -40°C to +85°C temperature range, and the structural loading withstands up to 150mph winds. These antennas are designed for installation on a mast or wall using an FB2BRACKET or FB3BRACKET and are available with either an N Male or N Female connector.