Extended Creepage Current Sense Transformers

Pulse Electronics Extended Creepage Current Sense Transformers are low profile with a 7mm maximum height and support current measurements of up to 50ARMS. These transformers use an innovative extended ER11.5 bobbin to create a low-profile design with reinforced insulation and the capability of up to 10mm creepage. Other features include secondary winding options from 30T/0.4mH up to 200T/12mH and the measurement of frequencies as low as 20kHz. Pulse Electronics Extended Creepage Current Sense Transformers are designed to comply with UL 62368, making them suitable for applications where safety isolation is required. Typical applications include industrial, computing, data communications, and automotive.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 感應係數 额定电流 匝數比 終端類型 長度 寬度
Pulse Electronics 電路板黏著式電流互感器 10mH 3500V 50A DCR=.5mOhms T=1:150 820庫存量
最少: 1
倍數: 1
: 350

PCB Mount 10 mH 50 A 1:150 SMD/SMT 12.8 mm 7 mm
Pulse Electronics 電路板黏著式電流互感器 17.5mH 3500V 50A DCR=.5mOhms T=1:200 1,569庫存量
最少: 1
倍數: 1
: 350

PCB Mount 17.5 mH 50 A 1:200 SMD/SMT 12.8 mm 7 mm
Pulse Electronics 電路板黏著式電流互感器 4.5mH 3500V 50A DCR=.5mOhms T=1:100 344庫存量
最少: 1
倍數: 1
: 350

PCB Mount 4.5 mH 50 A 1:100 SMD/SMT 12.8 mm 7 mm
Pulse Electronics 電路板黏著式電流互感器 1.1mH 3500V 50A DCR=.5mOhms T=1:50 無庫存前置作業時間 12 週

PCB Mount 1.1 mH 50 A 1:50 SMD/SMT 12.8 mm 7 mm