PA2746NL

Pulse Electronics
673-PA2746NL
PA2746NL

製造商:

說明:
共模扼流圈/過濾器 4.3mOhms 96uH 6A SMD Toroid Choke

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,950

庫存:
1,950 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.07 HK$13.07
HK$11.59 HK$115.90
HK$8.96 HK$224.00
HK$8.71 HK$1,045.20
HK$8.30 HK$2,324.00
HK$8.08 HK$4,201.60
HK$8.01 HK$8,010.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 共模扼流圈/過濾器
RoHS:  
PCB Mount
SMD/SMT
1 Channel
96 uH
- 35 %, + 30 %
6 A
4.3 mOhms
- 40 C
+ 125 C
13.2 mm
13.2 mm
5.6 mm
Tray
Common Mode Chokes
Power Line
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Common Mode Chokes
原廠包裝數量: 40
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.