SMT Round Wire Coil Inductors

Pulse Electronics SMT Round Wire Coil Inductors deliver high inductance and current capability. These round wire coil inductors offer mechanical sizes from 8mm x 7mm x 6.4mm up to 26mm x 26mm x 14.8mm and feature an inductance range from 0.24µH to 82µH with a current rating up to 50A. These inductors use a ferrite core material that yields a 90% core loss reduction and a 30% increase in maximum operating temperature when compared to standard iron powder material used in flat-coil inductors.

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 系列 封裝
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 29.5uH13.5A 10.5mOhm 551庫存量
最少: 1
倍數: 1
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 29.5 uH 20 % 13.5 A 10.5 mOhms 15.5 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 42.3uH 11A 12.5mOhms 722庫存量
最少: 1
倍數: 1
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 42.3 uH 20 % 11 A 12.5 mOhms 13 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 2.25uH 45A 1.2mOhms 338庫存量
最少: 1
倍數: 1
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 2.25 uH 20 % 45 A 1.2 mOhms 55 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD Power Inductor 16uH, 20%, 18.5A, 100kHz 105庫存量
最少: 1
倍數: 1
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 16 uH 20 % 18.5 A 5 mOhms 21 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 19.5uH 17A 5.5mOhms 414庫存量
最少: 1
倍數: 1
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 19.5 uH 20 % 17 A 5.5 mOhms 19 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 61uH 9.5A 15mOhms 125庫存量
最少: 1
倍數: 1
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 61 uH 20 % 9.5 A 15 mOhms 11 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 73.5uH 8.5A 22mOhms 3庫存量
最少: 1
倍數: 1
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 73.5 uH 20 % 8.5 A 22 mOhms 10 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 6uH 30A 2mOhms 105庫存量
最少: 1
倍數: 1
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 6 uH 20 % 30 A 2 mOhms 35 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 9uH 24.5A 3.15mOhms 無庫存前置作業時間 12 週
最少: 540
倍數: 60
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 9 uH 20 % 24.5 A 3.15 mOhms 28 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 4.2uH 35A 1.8mOhms 無庫存前置作業時間 12 週
最少: 540
倍數: 60
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 4.2 uH 20 % 35 A 1.8 mOhms 40 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel
Pulse Electronics 功率電感器 - SMD PG1096NL 26x26mm 1.35uH 50A 0.85mOhms 前置作業時間 15 週
最少: 1
倍數: 1
: 60

Power Choke Coil 26 mm x 26 mm x 14.8 mm Shielded 1.35 uH 20 % 50 A 850 uOhms 65 A - 40 C + 130 C Standard 26 mm 26 mm 14.8 mm PG1096 Reel, Cut Tape, MouseReel