JXD1-0002NL

Pulse Electronics
673-JXD1-0002NL
JXD1-0002NL

製造商:

說明:
模組連接器/乙太網路連接器 1000BaseT 1x1 Tab Up Grn/Ylw LEDs Ethern

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 66

庫存:
66
可立即送貨
在途量:
350
預期20/4/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.94 HK$58.94
HK$50.14 HK$501.40
HK$46.28 HK$1,157.00
HK$41.84 HK$2,092.00
HK$39.54 HK$3,954.00
HK$38.39 HK$19,195.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Yellow / Green, Yellow
Tab Up
JXD
Tray
應用: 10/100/1000 Base-T
品牌: Pulse Electronics
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
間距: 2.54 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 50
子類別: Modular Connectors / Ethernet Connectors
公司名稱: PulseJack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

JXD Industrial ICM Modular Ethernet Connectors

Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.