DMM-4326-T-WP-R

PUI Audio
665-DMM-4326-T-WP-R
DMM-4326-T-WP-R

製造商:

說明:
MEMS麥克風 MICROPHONE -26DB 1.8VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,726

庫存:
3,726 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.14 HK$26.14
HK$20.55 HK$205.50
HK$18.74 HK$468.50
HK$17.51 HK$875.50
HK$16.36 HK$1,636.00
HK$15.95 HK$3,987.50
HK$14.39 HK$7,195.00
完整捲(訂購多個1250)
HK$13.07 HK$16,337.50
HK$12.99 HK$64,950.00

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: MEMS麥克風
DMM
- 26 dB
1.8 VDC
4 mm
3.3 mm
1.15 mm
Reel
Cut Tape
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
方向性: Omnidirectional
IP額定值: IP57
產品類型: MEMS Microphones
原廠包裝數量: 1250
子類別: Microphones
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

DMM Omni-Directional Microphones

PUI Audio DMM Omni-Directional Microphones are digital MEMS microphones featuring PDM or I2S output, ±1dB tightly controlled sensitivity, and a wide frequency response. Available in multiple variants, these microphones offer both top and bottom acoustic port options to suit various integration needs. Designed for cloud-based voice applications and battery-powered devices, DMM microphones from PUI Audio simplify system design with built-in ADCs and digital outputs for seamless integration with DSPs and MCUs. Models such as the DMM-3537-2-B provide a high signal-to-noise ratio (up to 68dB), ensuring clear voice capture and strong noise performance, making them ideal for consumer electronics, smart devices, and voice assistants. Select models, such as the DMM-4326-T-WP-R, are IP57-rated with pre-applied waterproof mesh for added durability in harsh environments.

Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These PUI Audio omnidirectional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions for various applications, including smartphones, wearables, and cloud-based designs.