ASX11504-SW-R

PUI Audio
665-ASX11504-SW-R
ASX11504-SW-R

製造商:

說明:
揚聲器及變頻器 EXCITER 50W 4OHM 35HZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
30
預期6/8/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$408.62 HK$408.62
HK$407.22 HK$4,072.20
HK$404.42 HK$10,110.50
HK$382.23 HK$19,111.50
HK$376.97 HK$37,697.00
HK$376.39 HK$94,097.50
500 報價

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 揚聲器及變頻器
RoHS:  
Transducers
Exciter
Chassis Mount
35 Hz
4 Ohms
50 W
Round
Solder Tab
- 20 C
+ 60 C
103.8 mm
115 mm
115 mm
46 mm
Neodymium (Nd)
品牌: PUI Audio
尺寸: 115 mm L x 115 mm W x 46 mm H
高度: 46 mm
封裝: Bulk
產品類型: Speakers & Transducers
自諧振頻率: 35 Hz
系列: ASX
原廠包裝數量: 1
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

ASX Audio Sound eXciters

PUI Audio ASX Audio Sound eXciters are compact audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of convensional speakers. The ASX devices are built on the same principal as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.