High Fidelity Speakers

PUI Audio High Fidelity Speakers are an extension of the AS series and include the AS08304CR-R, AS08308CR-R, and AS06606SR-R speaker. The AS08304CR-R and AS08308CR-R speakers feature a 15W max power handling, an ultra-wide frequency response, and a magnetically shielded motor to prevent stray magnetic fields. The AS06606SR-R has a 30W max power handling, a silk dome diaphragm, and is capable of over 100dB of output at 1 meter. PUI Audio High Fidelity Speakers are ideal for high fidelity audio reproduction and siren applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 安裝風格 頻率 聲壓級 阻抗 額定功率 形狀 終端類型 最低工作溫度 最高工作溫度 直徑 長度 寬度 深度 磁體物質 圓錐體材料
PUI Audio 揚聲器及變頻器 SPEAKER 7W 4 OHM 85 DB 105 HZ 6庫存量
最少: 1
倍數: 1
Speakers Weather Resistant Frame Mount 109 Hz 82 dBA 4 Ohms 7 W Square Solder Lug - 20 C + 70 C 59 mm 68 mm 68 mm 45.6 mm Ferrite Treated Paper
PUI Audio 揚聲器及變頻器 SPEAKER 7W 8 OHM 82 DB 105 HZ 暫無庫存
最少: 1
倍數: 1
Speakers Weather Resistant Frame Mount 109 Hz 102 dBA 8 Ohms 7 W Square Solder Lug - 20 C + 70 C 59 mm 68 mm 68 mm 45.6 mm Ferrite Aluminum