AMM-3742-T-WP-R

PUI Audio
665-AMM-3742-T-WP-R
AMM-3742-T-WP-R

製造商:

說明:
MEMS麥克風 MICROPHONE -42DB 2VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 702

庫存:
702 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.98 HK$25.98
HK$20.47 HK$204.70
HK$18.66 HK$466.50
HK$17.43 HK$871.50
HK$16.28 HK$1,628.00
HK$15.86 HK$3,965.00
HK$14.55 HK$7,275.00
完整捲(訂購多個1250)
HK$13.07 HK$16,337.50
HK$12.99 HK$64,950.00

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: MEMS麥克風
AMM
- 42 dB
300 Ohms
1.5 VDC
3.76 mm
2.95 mm
1.2 mm
Reel
Cut Tape
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
方向性: Omnidirectional
IP額定值: IP57
產品類型: MEMS Microphones
原廠包裝數量: 1250
子類別: Microphones
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
USHTS:
8518108030
ECCN:
EAR99

AMM Omni-Directional Microphones

PUI Audio AMM Omni-Directional Microphones are surface-mount analog microphones with a wide frequency response, ±1dB tightly controlled sensitivity, and high acoustic overload points (AOP) up to 133dB. Designed with a compact footprint, these microphones from PUI Audio are ideal for smartphones, wearables, and other space-constrained applications. With low power consumption (typically 140µA to 160µA), AMM microphones are optimized for battery-sensitive designs. These devices also support frequency ranges capable of sensing events such as glass breaking and include options to reduce wind and road noise in automotive applications. Additionally, some models are IP57-rated and come with waterproof mesh pre-applied, ensuring reliability in harsh conditions and outdoor environments.

Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These PUI Audio omnidirectional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions for various applications, including smartphones, wearables, and cloud-based designs.