400SR16P

Pro-Wave Electronics
114-400SR16P
400SR16P

製造商:

說明:
揚聲器及變頻器 Transducers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,120

庫存:
1,120 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1120會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.66 HK$48.66
HK$45.21 HK$2,260.50
HK$23.51 HK$2,351.00
HK$20.30 HK$11,368.00

商品屬性 屬性值 選擇屬性
Pro-Wave Electronics
產品類型: 揚聲器及變頻器
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
120 dBA
Round
Solder Pin
- 30 C
+ 70 C
16.2 mm
12.25 mm
品牌: Pro-Wave Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Tray
產品類型: Speakers & Transducers
系列: Open Type
原廠包裝數量: 140
子類別: Audio Devices
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99

400ST/R160 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. This special construction is vibration-free and provides high sensitivity, a wider bandwidth, and excellent durability in wide temperature and humidity ranges.