LinkSwitch-II CV/CC Switchers

Power Integrations LinkSwitch®-II family of CV/CC switchers simplify low power CV/CC charger designs by incorporating a 700V power MOSFET, a novel On/Off control state machine, and other features onto a monolithic IC. The devices include a revolutionary control technique that provides tight output voltage and current regulation, as well as compensates for transformer and internal parameter tolerances and input voltage variations. The product requires no optocoupler or secondary CV/CC control circuitry and eliminates the control loop compensation circuitry.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出功率 輸入/電源電壓 - 最小值 輸入/電源電壓 - 最大值 技術 交換頻率 佔空比 - 最大 運作供電電流 最低工作溫度 最高工作溫度 輸出電流 系列 封裝
Power Integrations AC/DC轉換器 85-265 VAC 3.5W LinkSwitch II 3,003庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT SO-8C 6 V 4.1 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 267 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 85-265 VAC 4.5W LinkSwitch II 16,200庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT SO-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 85-265 VAC 3.5W LinkSwitch II 1,988庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT SO-8C 700 V 4.1 W - 300 mV 9 V Si 65 kHz 55 % 440 uA - 40 C + 150 C 400 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 85-265 VAC 2.5W LinkSwitch II 2,661庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT SO-8C 6 V 3.3 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 214 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 85-265 VAC 2.5W LinkSwitch II 暫無庫存
最少: 2,500
倍數: 2,500
: 2,500

SMD/SMT SO-8C 700 V 3.3 W - 300 mV 9 V Si 65 kHz 55 % 440 uA - 40 C + 150 C 320 mA LNK6x Reel
Power Integrations AC/DC轉換器 85-265 VAC 4.5W LinkSwitch II 暫無庫存
最少: 2,500
倍數: 2,500
: 2,500

SMD/SMT SO-8C 700 V 5.1 W - 300 mV 9 V Si 65 kHz 55 % 480 uA - 40 C + 150 C 504 mA LNK6x Reel