Power Integrations TopSwitch®-HX Off-Line Switcher

Power Integrations’ TOPSwitch®-HX device cost-effectively incorporates a 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry onto a monolithic device. The integrated off-line switcher features Power Integrations’ EcoSmart® technology that enables power consumption of less than 200mW at no load and maintains constant efficiency over the full line and load range. The TOPSwitch-HX family meets efficiency requirements for the new energy-efficient standards and enables the design of compact and cost-effective switching power supplies.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出功率 輸入/電源電壓 - 最小值 輸入/電源電壓 - 最大值 技術 交換頻率 佔空比 - 最大 最低工作溫度 最高工作溫度 輸出電流 系列 封裝
Power Integrations AC/DC轉換器 Int Off-Line Switchr 200W 275W 522庫存量
最少: 1
倍數: 1

Through Hole eSIP-7C 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 254W/333W 862庫存量
最少: 1
倍數: 1

Through Hole eSIP-7C 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube