TOPSwitch®JX Integrated Off-Line Switchers

The Power Integrations TOPSwitch®-JX family of integrated off-line switchers features EcoSmart® energy efficient technology for highly efficient power supplies. TOP264 - TOP271 devices cost effectively incorporate a 725 V power MOSFET, high voltage switched current source, multi-mode PWM control, oscillator, fault protection, and other control circuitry onto a monolithic device. TOPSwitch-JX integrated off-line switchers are energy efficient over the entire load range and provide no-load consumption below 100 mW at 265 VAC as well as up to 750 mW standby output power for 1 W input at 230 VAC. These Power Integrations devices allow for high design flexibility, lowering system cost. The extensive protection features of the TOPSwitch-JX switcher family includes auto-restart that limits power delivery to <3% during overload faults.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出功率 技術 交換頻率 運作供電電流 最低工作溫度 最高工作溫度 系列 封裝
Power Integrations AC/DC轉換器 Int Off-Line Switchr 43W/62W 11,866庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 12 W, 22.5 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 57W/81W 5,024庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 15 W, 25 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 112W/148W 8,519庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 21.5 W, 36 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP268 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 140W/190W 5,115庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 24.5 W, 41 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP270 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 120W/162W 871庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 22.5 W, 37.5 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP269 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 103W/137W 308庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 19 W, 32 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC轉換器 Int Off-Line Switchr 177W/244W 394庫存量
最少: 1
倍數: 1

Through Hole DIP-12 12 V 26 W, 43 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP271 Tube