LinkSwitch™-PH LED Driver ICs

Power Integrations LinkSwitch™-PH family of LED Driver ICs dramatically simplifies the implementation of LED drivers requiring power factors greater than 0.9, TRIAC dimming, and high efficiency. These LED Driver ICs are highly integrated controllers that introduce a new control technique that provides a very high power factor and accurate output current control. They also eliminate the passive circuitry required for power factor correction, optocoupler, and secondary current control circuitry. Features for the Power Integrations LinkSwitch-PH family include dramatically simplified off-line LED Drivers, Eco-Smart™, and energy-efficient, accurate and constant performance, advanced protection, and safety features.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 系列 最低工作溫度 最高工作溫度 特徵 封裝
Power Integrations LED照明驅動器IC LED DrvrTRIAC Dim 12 W (85-308 VAC) 暫無庫存
最少: 960
倍數: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED照明驅動器IC LED DrvrTRIAC Dim 15 W (85-265 VAC) 暫無庫存
最少: 960
倍數: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED照明驅動器IC LED DrvrTRIAC Dim 18 W (85-265 VAC) 暫無庫存
最少: 960
倍數: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED照明驅動器IC LED DrvrTRIAC Dim 22 W (85-265 VAC) 暫無庫存
最少: 960
倍數: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED照明驅動器IC LED DrvrTRIAC Dim 25 W (85-265 VAC) 暫無庫存
最少: 960
倍數: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED照明驅動器IC LED DrvrTRIAC Dim 35 W (85-265 VAC) 暫無庫存
最少: 960
倍數: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED照明驅動器IC LED DrvrTRIAC Dim 50 W (85-265 VAC) 暫無庫存
最少: 960
倍數: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube