Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 Vr - 反向電壓 If - 順向電流 類型 配置 Vf - 順向電壓 最大衝擊電流 Ir - 反向電流 恢復時間 最低工作溫度 最高工作溫度 系列 封裝
Power Integrations 整流器 200V, Dual, 10A Ultra-Low Qrr IC 2,387庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT DPAK 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations 整流器 200V, Dual, 10A, Ultra-Low Qrr, Rectifier 1,775庫存量
最少: 1
倍數: 1
: 2,500

Qspeed Reel, Cut Tape
Power Integrations 整流器 200V, Dual, 5A Ultra-Low Qrr IC 1,086庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT DPAK 200 V 5 A Fast Recovery Rectifiers Dual 1.1 V 60 A 250 uA 13.9 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Power Integrations 整流器 200V, Dual, 10A, Ultra-Low Qrr, Rectifier 暫無庫存
最少: 1
倍數: 1
: 2,500

Qspeed Reel, Cut Tape
Power Integrations 整流器 150V, Dual, 5A Ultra-Low Qrr Rect 無庫存前置作業時間 20 週
最少: 5,000
倍數: 2,500
: 2,500

Qspeed Reel
Power Integrations 整流器 200V, Dual, 5A, Ultra-Low Qrr, Rectifier 暫無庫存
最少: 2,500
倍數: 2,500
: 2,500

Qspeed Reel
Power Integrations 整流器 150V, Dual, 10A Ultra-Low Qrr Rect 暫無庫存
最少: 5,000
倍數: 2,500
: 2,500

SMD/SMT 150 V 20 A Fast Recovery Rectifiers Dual Common Cathode 980 mV 350 A 500 uA 16.3 ns - 55 C + 150 C Qspeed Reel
Power Integrations 整流器 200V, Dual, 10A, Ultra-Low Qrr, Rectifier 暫無庫存
最少: 2,500
倍數: 2,500
: 2,500

Qspeed Reel